Schneider Electric EZ9F16140 EASY9 40A 1 Pole Type B Miniature Circuit Breaker

Schneider Electric EZ9F16140 EASY9 40A 1 Pole Type B Miniature Circuit Breaker

Order Code:

65-2745

Brand: Schneider Electric MPN: EZ9F16140 EAN-13: 3606480589737

Discontinued


A 40A Miniature Circuit Breaker (MCB) that has a single pole, Type B curve and 6kA breaking capacity.
  • Rated voltage 230V AC
  • Suitable for isolation use
  • Contact position indicator
  • Toggle control
  • DIN rail clip-on mounting
  • Tunnel-type terminals
  • BS EN 60898-1
Type MCB
Breaking Capacity 6kA
Current Rating 40A
Mounting DIN Rail
No. of Poles 1
Size 82 x 72mm
Tripping Characteristic Curve B
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot