Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.96 |
25+ | £6.39 |
100+ | £6.30 |
250+ | £6.16 |
500+ | £5.89 |
1000+ | £5.84 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This reed relay is from the Pickering Reed Relays 109 series, and is a single reed switch with a 5V coil voltage and 200V switching voltage. The relay comes in a plastic package that stacks on a 0.15 x 0.6in pitch and allows up to 80% more relays on a PCB compared to 0.2 x 0.8in devices.
Ideal for high density applications such as ATE switching matrices or where board space is tight.
Coil Resistance | 500Ω |
---|---|
Coil Voltage (DC) | 5V |
Contact Configuration | SPST |
Height | 6.6mm |
Length | 15.1mm |
Mounting Type | PCB |
Operating Temperature | -20 to +85°C |
Switching Current | 0.5A |
Switching Power | 10VA |
Switching Voltage Max (AC) | 200V |
Switching Voltage Max (DC) | 200V |
Width | 3.7mm |
To use this facility please Sign In.
Sign In