Easter opening times here
Pickering Reed Relays 109 Series 0.5A Reed Relays Micro-SIL

Pickering Reed Relays 109 Series 0.5A Reed Relays Micro-SIL

The Pickering Reed Relays 109 series of reed relays include a mu-metal packaged double reed relay and single reed RF coaxial relay, and a plastic packaged single reed relay. All the relays come in a micro-SIL package that stacks on a 0.15 x 0.6in pitch and allows up to 80% more relays on a PCB compared to 0.2 x 0.8in devices.

Ideal for high density applications such as ATE switching matrices or where board space is tight.

  • Choice of relay types
  • Magnetically screened
  • SoftCenter construction
  • Highest quality instrument grade switches
  • Fitted with internal diode
  • Insulation resistance greater than 1012Ω
  • Easily stackable for high density mounting
  • Fast operating reed contacts
Order code66-101866-101966-1020
Part no.109P-1-A-5/2D109-2-A-5/2D109RF50-1-A-5/2D
RF UseNoNoYes
RF Impedance--50Ω
Coil voltage5V5V5V
Coil resistance500Ω375Ω375Ω
Contact configuration1A2A1A
Switching current max.0.5A0.5A0.5A
Switching voltage max.200V200V200V
Switching power10W10W10W
Mounting typePCBPCBPCB
Operating temperature-20°C to +85°C-20°C to +85°C-20°C to +85°C
Dimensions W x H x D15.1 x 6.6 x 3.7mm15.1 x 8.9 x 3.7mm15.1 x 6.6 x 3.7


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C