Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingbright L-1633SURC-E 5mm Hyper Red LED 2000mcd

Order Code:  

72-8946

 
Brand: Kingbright MPN: L-1633SURC-E PCB Symbol, Footprint or 3D Model

Discontinued


This T1 3/4 (5mm) 1.85V 2000mcd super bright red LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 40mA
Lens Type Water clear
Luminous Intensity 3000mcd
Reverse Voltage 5V
Viewing Angle 50°
Forward Voltage Typical 2.45V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Reviews


Be the first to submit a review

Trustpilot