ST STM32F429I-DISC1 Discovery Board STM32F429 with Onboard STM32F429ZIT6

Standard range
Order Code:

75-0768

Brand: ST MPN: STM32F429I-DISC1
Qty Unit Price (Ex VAT)
1+ £36.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 5 weeks

The STM32F429I Discovery kit is part of the range of STM32 microcontroller discovery boards that provide a comprehensive and cost effective solution for the evaluation of the outstanding abilities of the STM32F429ZIT6 MCU. The board leverages the capabilities of the STM32F429 high-performance microcontroller, to allow users to easily develop rich applications with advanced Graphic User interfaces.

The STM32F769I microcontroller features 2Mbytes of Flash memory and 256Kbytes of RAM. Additional features include a 2.4in QVGA TFT LCD, 64Mbit SDRAM, 3-axis MEMS motion sensor digital output gyroscope, 6x LEDs for function and operation indication, user and reset pushbuttons, extension header for quick connection and easy probing, and a wide range of input and output connectors.


  • Ideal for prototyping
  • Extension connectors give access device I/O
  • Power supply via USB or external 3 or 5V supply
  • On-board ST-LINK/V2-1
  • Mbed-enabled
  • Comprehensive free software
Type STM32 Discovery board
MCU Device STM32F769I
MCU Family STM32F769

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot