ST STM32L476G-DISCO Discovery Board STM32L4 with Onboard STM32L476VG

Order Code:

75-0770

Brand: ST MPN: STM32L476G-DISCO

Discontinued


The STM32L476G Discovery kit helps users to develop and share applications with the family of STM32L4 ultra-low power microcontrollers.

The discovery kit is based around the STM32L476VG microcontroller that has 1MByte of Flash memory and 128KBytes of RAM, and which utilises an LCD, LEDs, audio DAC, sensors, joystick, USB OTG, quad-SPI Flash memory, and expansion and probing connectivity. The board additionally includes an ammeter which measures MCU consumption in low power modes.


  • Perfect for developing low power applications
  • On-board ST-LINK/V2-1
  • Mbed-enabled
  • Three different USB interfaces
  • 24-Segment LCD
  • Seven status LEDs
  • SAI audio codec with stereo output jack
  • MEMS Sensors
  • Gyroscope
  • Connector for external board or RF-EEPROM
  • Four power supply options
  • Extension connectors for I/O
  • Comprehensive free software
Type STM32 Discovery board
MCU Device STM32L476VG
MCU Family STM32L476

Reviews


Be the first to submit a review

Trustpilot