ST UA741CD Single OP AMP SO-8 (SMD)

Standard range
Order Code:

82-0460

Brand: ST MPN: UA741CD
Qty Unit Price (Ex VAT)
5+ £0.263
10+ £0.237
100+ £0.200
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
110 in stock, despatched same dayAdditional quantity lead time 14 days

This is the ST UA741CD single, general purpose op amp. Suitable for summing amplifiers, voltage followers, integrators, active filters and function generators.


  • General purpose type
  • Single amplifier
  • 1MHz bandwidth
  • 0.5V/us slew rate
  • 1mV input offset voltage
  • 200V/mV gain
  • 90dB CMRR
  • ±15VDC supply voltage
  • 0°C to +70°C
  • SO-8 case
  • Large input voltage range
  • No Latch-up
  • High gain
  • Short-circuit protection
  • No frequency compensation required
Bandwidth 1MHz
Gain 200V/mV
Number of Amplifiers 1
Op Amp Type UA741CD
Operating Temperature Range 0 to +70°C
Package/Case SO-8
Supply Voltage 15V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot