Seeed 101020074 Grove - Temperature&Humidity Sensor (High-Accuracy & Mini)

Standard range
Order Code:

75-0971

Brand: Seeed Studio MPN: 101020074
Qty Unit Price (Ex VAT)
1+ £11.71
10+ £11.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same dayAdditional quantity lead time 5 months

Seeed 101020074 Grove - Temperature & Humidity Sensor (High-Accuracy & Mini) gives you temperature and relative humidity information at the same time. It utilizes a TH02 sensor, which is a digital I2C humidity temperature sensor that can meet measurement needs for general purposes. It provides reliable readings when environment humidity conditions are between 0-80% RH, and temperature conditions between 0-70°C It covers needs in most home and daily applications that don't contain extreme conditions.
  • Industrial HVAC/R
  • Thermostats / humidistat
  • Micro-environments/data centres
  • Weather station
  • Automatic control
  • Testing and inspection equipment
  • Operating voltage range: 3.3V ~ 5V
  • Power Consumption: 350 µA during RH conversion
  • RH operating range: 0 to 100%
  • Humidity Measuring Range: 0% - 80% RH
  • Temperature: 0 ~ 70 °C
  • Humidity Accuracy: ±4.5% RH
  • Temperature Accuracy: ±0.5°C
Type Grove - Humidity & Temperature Sensor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot