Seeed 101020513 Grove - Temperature, Humidity, Pressure and Gas Sensor (BME680)

Standard range
Order Code:

75-0949

Brand: Seeed Studio MPN: 101020513
Qty Unit Price (Ex VAT)
1+ £20.21
10+ £19.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 5 months

Seeed 101020513 Grove - Temperature, Humidity, Pressure and Gas Sensor (BME680) is a 4-in-1 environmental sensor with strong sensing capability for Temperature, Humidity, Pressure, and Gas even in a small package. It will be very beneficial to apply on GPS devices or IoT projects such as your own Arduino weather station or weather forecast system.

Based on the BME680 module, a 4-in-one MEMS environmental sensor can measure four parameters of VOC (volatile organic compounds), temperature, humidity, and air pressure. It supports a wide voltage input, compatible with a 3.3V/5V controller, and works at a wide operating range of -40‒+85 °C, 0‒100% r.H., 300‒1100 hPa.Indoor air quality monitor.




  • Dimensions 40mm x20mm x7mm
  • Weight G.W 9.1g
  • Battery: Excluded
  • Operating Voltage 3.3V/5V
  • Operating Range -40~+85℃; 0-100% r.H.; 300-1100hPa
  • Humidity Absolute Accuracy ± 3%r.H. (20-80 %r.H.,25℃)
  • Temperature Resolution 0.01℃
  • Digital Interface I²C(up to 3.4MHZ)/SPI(3 and 4 wire-up to 10MHz)
  • I²C address 0x76(default)/ 0x77(optional)
Type Grove - Gas Sensor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot