Seeed 101020532 Grove - Time of Flight Distance Sensor(VL53L0X)

Standard range
Order Code:

75-0987

Brand: Seeed Studio MPN: 101020532
Qty Unit Price (Ex VAT)
1+ £11.73
10+ £11.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional quantity lead time 5 months

Seeed 101020532 Grove - Time of Flight (To F) Distance Sensor (VL53L0X) is a new generation laser-ranging module housed in the smallest package. It provides accurate distance measurement whatever the target reflectance's unlike conventional technologies. It can measure absolute distances up to 2m, opening the door to various new applications.
  • 940 nm laser VCSEL
  • VCSEL driver
  • Ranging sensor with an advanced embedded microcontroller
  • Fast, accurate distance ranging
  • Measures absolute range up to 2 m
  • The reported range is independent of the target reflectance
  • Advanced embedded optical cross-talk compensation to simplify cover glass selection
  • Eye safe-Class 1 laser device compliant with latest standard IEC 60825-1:2014 - 3rd edition
  • Easy integration-Single power supply
  • I2C interface for device control and data transfer
  • Shut-down (reset) and interrupt GPIO
  • Programmable I2C address
  • Dimensions: 20mm x20mm x11mm
  • Weight: G.W 7.8g
  • Battery: Excluded
  • Working voltage: 3.3v/5v
  • Working temperature: -20℃ - 70℃
  • Recommend measure distance: 30mm-1000mm
  • Resolution: 1mm
  • Infrared emitter: 940 nm
  • Default IIC Address: 0x52
Type Grove - Time of Flight Distance Sensor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot