Easter opening times here
Seeed 104020111 Grove - 16x2 LCD (White on Blue)

Seeed 104020111 Grove - 16x2 LCD (White on Blue)

Seeed Studio
Standard range
Order Code:

75-1090

Brand: Seeed Studio MPN: 104020111
  • Quickly find another product in this range by Type:

    Grove - 16 x 2 LCD Black on Red Grove - 16 x 2 LCD White on Blue Grove - LCD 16 x 2 Black on Yellow
Qty Unit Price (Ex VAT)
1+ £6.05
10+ £5.90
Price per unit Ex VAT
38 in stock, despatched same dayAdditional quantity lead time 5 months

Seeed 104020111 Grove - 16x2 LCD (White on Blue)is a perfect I2C LCD display for Arduino and Raspberry Pi with high contrast and easy deployment. 16x2 means two lines and each line has 16 columns, 32 characters in total. With the help of Grove I2C connector, only 2 signal pins and 2 power pins are needed. Just plug it into the I2C interface on Seeeduino or Arduino / Raspberry Pi+ base shield via the Grove cable. No wiring, soldering, worrying about burning the LCD caused by the wrong current limiting resistor.
  • Temperature display
  • Time display
  • Any project that requires a simple display
  • Dimensions: 40mm x80mm x13mm
  • Weight: G.W 42.9g
  • Battery: Excluded
  • Operating Voltage: 3.3V / 5V
  • Operating temperature: 0 to 50℃
  • Storage temperature: -10 to 60℃
  • Driving method: 1/16 duty, ⅕ bias
  • Interface: I2C
  • I2C Address: 0X3E
Type Grove - 16 x 2 LCD White on Blue

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C