Seeed 104020112 Grove - 16 x 2 LCD (Black on Red)

Standard range
Order Code:

75-1089

Brand: Seeed Studio MPN: 104020112
  • Quickly find another product in this range by Type:

    Grove - 16 x 2 LCD Black on Red Grove - 16 x 2 LCD White on Blue Grove - LCD 16 x 2 Black on Yellow
Qty Unit Price (Ex VAT)
1+ £6.05
10+ £5.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 5 months

Seeed 104020112 Grove - 16 x 2 LCD (Black on Red) is a high quality display panel accommodates a large number of characters; the display construction is 16 Characters * 2 Lines. It supports multiple languages including English and Japanese.
  • Display mode: STN
  • On board MCU
  • I2C-bus interface
  • Support English and Japanese fonts
  • Typical Applications
  • Temperature display
  • Time display
  • Any project that requires a simple display
  • Dimensions:40mm x80mm x13mm
  • Weight: G.W 42.9g
  • Battery: Excluded
Type Grove - 16 x 2 LCD Black on Red

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot