Seeed 110060131 Grove Starter Kit for BeagleBone Green

Order Code:

75-0385

Brand: Seeed Studio MPN: 110060131

Discontinued


The Grove Starter Kit for BeagleBone from Seeed Studio gets you off to a flying start on your next project. It includes 9 of their most popular Grove modules, but what is Grove? Seeed describe it as "a modular electronic platform for quick prototyping", where each module has a specific function. You take a building block approach, adding just the functionality you need, without overloading your BeagleBone with useless bits and bobs. This kit consists of an I2C hub which has Grove connectors, a set of sensors, a set of output modules and a handy plastic case to keep it all safe. Within minutes of unpacking you could be using the accelerometer to control the colour of the RGB LED or the temperature sensor to send information to the OLED display. Simply add a Seeed BeagleBone Green.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


  • Part of the Grove system, other modules available
  • Other base modules are available, i.e. for the Arduino, Raspberry Pi
  • Extensive demo code, tutorials and documentation

Kit contains: 1 x I2C hub interface board 1 x Grove - OLED display 96 x 96 pixels 1 x Grove - I2C ADC 1 x Grove - Buzzer 1 x Grove - Sound Sensor 1 x Grove - 3-axis digital accelerometer 1 x Grove - Temperature Sensor 1 x Grove - Chainable RGB LED 1 x Grove - Button 1 x Grove - Relay 9 x Grove Cables
Type Starter kit

Reviews


Be the first to submit a review

Trustpilot