Seeed 110990036 Grove - Universal 4 Pin Buckled 5cm Cable (5 PCs Pack)

Standard range
Order Code:

75-2525

Brand: Seeed Studio MPN: 110990036
Qty Unit Price (Ex VAT)
1+ £1.95
10+ £1.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched same dayAdditional quantity lead time 5 months

Seeed 110990036 Grove - Universal 4 Pin Buckled 5cm Cable (5 PCs Pack) is made for the Grove System to connect all of the Twigs to the Stem, Basic Shield or to other Grove compatible boards for quick prototyping. There are different length of cables, starting at 5cm,20cm,30cm,40cm,and 50cm cables for different applications.
  • The 5cm short cable is for use in space tight applications
Type Grove - Universal 4 Pin Buckled 5cm Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot