Seeed 114990502 Grove - I2C_LCD (With universal Grove cable)

Order Code:

75-1099

Brand: Seeed Studio MPN: 114990502

Discontinued


Seeed 114990502 Grove - I2C_LCD (With universal Grove cable) is an easy-to-use display module. Using it can reduce the difficulty of make, so that makers can focus on the core of the work.
  • Only 2 Arduino pins are occupied (Use I2C interface).
  • Arduino library supported, use a line of code to complete the display.
  • 168 ASCII characters can be displayed.
  • 128X64 dual colour picture can be displayed.
  • Provide dedicated picture data convert software (Bitmap Converter).
  • Adjustable backlight brightness and contrast.
  • Support modify device address, can support 127 modules work in parallel.
  • Convenient Grove interface.
  • China style unique appearance.
  • 1x I2C_LCD
  • 1x Grove - Universal 4 Pin Buckled 12cm Cable
Type Grove - 12C LCD (with universal cable)

Reviews


Be the first to submit a review

Trustpilot