Sellotape 1445179 Sticky Hook Strip 25mm x 12m

Order Code:

87-7200

Brand: Sellotape MPN: 1445179 EAN-13: 5010305050971
  • Country of Origin: China

Discontinued


Convenient Sticky Hook Fastener Strips from Sellotape can be reused thousands of times without loss of grip.


  • Permanent self-adhesive backing
  • Hooks and loops available separately
  • Quick and easy to use
  • 25mm width
  • Supplied in boxes of 12m
Colour White
Hook or Loop Hook
Length 12m
Shape Strip
Width / Diameter 25mm

Reviews


Be the first to submit a review

Trustpilot