Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Coming in a convenient smaller size, this Sellotape is ideal for everyday wrapping. It is a fine quality tape, developed with Sello Clear technology and is ideal for fuss-free wrapping and tasks that need a perfect finish. The roll comes with an Easy Starter tab to eliminate the search for the end of the tape. It's easy to tear, with no need for scissors.
Colour/Pattern | Clear |
---|---|
Length | 25m |
Material | Polypropylene |
Type | Tape |
Width | 18mm |
To use this facility please Sign In.
Sign In