Christmas Opening Hours and Delivery Dates here

Senco PC1010UK2 PC1010 Compressor 0.5 HP 230V

Order Code:

97-1359

Brand: Senco MPN: PC1010UK2 EAN-13: 8715274044965
Qty Unit Price (Ex VAT)
1+ £166.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Senco PC1010 is a compact, ultra-quiet, portable compressor, with a 0.5HP motor and a 3 litre aluminium tank. Offering portable pneumatic power for a wide-range of applications, including 2nd-fix joinery, upholstery, sheathing, pipe-testing, beading and trim.

With its low-noise oil-less motor it is even ideal in domestic situations. Comes with a comfort grip handle, and is designed not to roll about in the back of the van.

The SENCO PC1010 comes in either 110v or 230v.

Comes with a 1 Year Warranty.

Specification

Air Displacement: 34 L/min.
Max. Air Pressure: 8 bar
Horsepower: 0.5hp
SCFM: 90 psi: 0.7
Pump Up-Time: 0-120 psi: 128 seconds
Recovery Time: 90-120 psi: 35 seconds
Max. Pressure: 125 psi
Tank Capacity: 3.8 litre
Weight: 9.1kg

Senco PC1010 Compressor 0.5 HP 230 Volt Version.


Type Compressor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot