Fortex Photoresist Universal Developer Powder 25g

Order Code:

34-0395

Brand: Fortex MPN: 25G-DEV
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18

Discontinued


A safe and stable Potassium carbonate-based universal developer powder that can last for up to 3 to 4 weeks in made-up form. The photo-resist developer can be used to develop printed circuit boards, including pre-coated, in a short space of time.

The developer solution contains no Sodium Hydroxide and is suitable for use with all alkaline-developed, positive photo-resists and fully aqueous dry-film photo resists.

25g of the photo-resist developer powder gives a working solution of 500ml to 1 litre.


  • Safe to use: contains no sodium hydroxide
  • Supplied in dry crystalline form in packs of approx. 25g, sufficient to produce 500ml solution (1 litre when used with Fotoboard 2)
Type PCB developer
Quantity 25g

Questions


*Question functionality currently disabled


Friday, February 26, 2016 Question by: Rapid Customer | Product code: 34-0395
Q. Can this packet (in its 500ml solution) be used cold to etch PCBs? will it work with the Economy Photo Etch Board 34-0176? Thanks
A. Hi Richard, thank you for your question. You can use it cold but it will take longer to etch.


Wednesday, March 19, 2014 Question by: Rapid Customer | Product code: 34-0395
Q. What is the life expectancy of unopened clear plastic packets of this developer?
A. Hi Kev. Thank you for your question. For best results use within 12 months of purchase.


Sunday, July 21, 2013 Question by: Rapid Customer | Product code: 34-0395
Q. Hi! Does this developer work with the economy photoresist board? Product code 34-0164 Thanks!
A. Hi Phil. Thank you for your question. This developer will work with the economy photoresist board.

Reviews


Good product

Reviewed by: Gerald Sommaiva - Sunday, August 31, 2014
Worked as expected and is good value for money will order more


Trustpilot