Servisol 6200002000 Silicone Grease 50g Tube

Order Code:

87-1172

Brand: Servisol MPN: 31664-AA EAN-13: 5017419370926

Discontinued


A multi-purpose silicone grease lubricates, insulates and waterproofs.


  • Ideal for switch contacts, ignition systems, and EHT connections
  • Especially effective for protecting coaxial satellite TV dish connectors and other outdoor installations
  • Remains effective for long periods
  • Excellent dielectric properties
  • High surface resistivity
  • Working temperature range of –50 to +200°C
  • Supplied in a 50g tube
Type Grease
Dispensing Method Tube
Volume 50ml

Reviews


Be the first to submit a review

Trustpilot