Shrinktek MINI REELS 12.7 WHI 12.7mm White 6m Heat Shrink

Shrinktek MINI REELS 12.7 WHI 12.7mm White 6m Heat Shrink

Order Code:

03-0258

Brand: Shrinktek MPN: MINI REELS 12.7 WHI

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • White colour
  • Supplied diameter 12.7mm
  • Shrink diameter 6.4mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 6m
Colour White
Length 6m
Ratio 2:1
Shrunk Diameter 6.4mm
Supplied Diameter 12.7mm

Reviews


Be the first to submit a review

Trustpilot