Shrinktek SP 4.8 YEL 4.8mm x 1.2m Heat Shrink Sleeve Yellow

Shrinktek SP 4.8 YEL 4.8mm x 1.2m Heat Shrink Sleeve Yellow

Order Code:

03-0215

Brand: Shrinktek MPN: SP 4.8 YEL

Discontinued


Highly flexible general purpose yellow polyolefin 4.8mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 4.8mm supplied diameter, 2.4mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 0.5mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Colour Yellow
Length 1.2m
Ratio 2:1
Shrunk Diameter 2.4mm
Supplied Diameter 4.8mm

Reviews


Be the first to submit a review

Trustpilot