Shrinktek SP 50.8 BLK 50.8mm x 1.2m Heat Shrink Sleeve Black

Image Representative of Range

Shrinktek SP 50.8 BLK 50.8mm x 1.2m Heat Shrink Sleeve Black

Standard range
Order Code:

03-0550

Brand: Shrinktek MPN: SP 50.8 BLK
Qty Unit Price (Ex VAT)
1+ £6.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 weeks

Highly flexible general purpose black polyolefin 50.8mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 50.8mm supplied diameter, 25.4mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 1.15mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Colour Black
Length 1.2m
Ratio 2:1
Shrunk Diameter 25.4mm
Supplied Diameter 50.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot