Shrinktek SP 9.5 CLR 9.5mm x 1.2m Heat Shrink Sleeve Clear

Standard range
Order Code:

03-0125

Brand: Shrinktek MPN: SP 9.5 CLR
Qty Unit Price (Ex VAT)
1+ £3.42
5+ £2.62
10+ £1.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

Highly flexible general purpose clear polyolefin 9.5mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 9.5mm supplied diameter, 4.8mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 0.65mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Colour Transparent
Length 1.2m
Ratio 2:1
Shrunk Diameter 4.8mm
Supplied Diameter 9.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot