Siba 70 001 02.0.25 5x20 250mA Med. Glass Fuse 250V

Standard range
Order Code:

26-2486

Brand: Siba MPN: 70 001 02.0.25
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £0.211
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayContact us for additional stock

Miniature 20 x 5mm medium blow glass fuse from Siba, with 0.25A current rating.


  • Rated at 250V AC
  • Nickel plated brass end caps
  • Siba 70-001-02 series
Current Rating 0.25A
Diameter 5mm
Fuse Type Medium blow
Length 20mm
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot