Siba Medium Blow 20 x 5mm Glass Fuses

<p>A range of miniature 20 x 5mm medium blow glass fuses.</p>
  • Rated at 250V AC
  • Nickel plated brass end caps
  • Siba 70-001-02 and 70-004-02 series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Current Rating Diameter Fuse Type Length Voltage Rating
Siba 70 001 02.0.5 5x20 500mA Med. Glass Fuse 250V
Siba 70 001 02.0.5 5x20 500mA Med. Glass Fuse 250V
Standard range
70 001 02.0.5
1+ £0.211

65 in stock, despatched same dayContact us for additional stock
0.5A 5mm Medium blow 20mm 250V
Siba 70 001 02.1 5x20 1A Med. Glass Fuse 250V
Siba 70 001 02.1 5x20 1A Med. Glass Fuse 250V
Standard range
70 001 02.1
10+ £0.872
100+ £0.748

Order in multiples of 10


13 in stock, despatched same dayAdditional quantity lead time 3 days
1A 5mm Medium blow 20mm 250V
Siba 70 004 02.2 5x20 2A Med. Glass Fuse 250V
Siba 70 004 02.2 5x20 2A Med. Glass Fuse 250V
Standard range
70 004 02.2
10+ £0.618
100+ £0.538

Order in multiples of 10


90 in stock, despatched same dayAdditional quantity lead time 3 days
2A 5mm Medium blow 20mm 250V
Siba 70 004 02.5 5x20 5A Med. Glass Fuse 250V
Siba 70 004 02.5 5x20 5A Med. Glass Fuse 250V
Standard range
70 004 02.5
10+ £0.801
100+ £0.691

Order in multiples of 10


72 in stock, despatched same dayAdditional quantity lead time 7 weeks
5A 5mm Medium blow 20mm 250V
Siba 70 004 02.10 5x20 10A Med. Glass Fuse 250V
Siba 70 004 02.10 5x20 10A Med. Glass Fuse 250V
Standard range
70 004 02.10
10+ £0.801
100+ £0.691

Order in multiples of 10


20 in stock, despatched same dayAdditional quantity lead time 3 days
10A 5mm Medium blow 20mm 250V
RatingBreaking capacity
250mA to 1A80A
1.6A to 6.3A1000A
8A to 10A300A


Trustpilot