Siba 70 004 02.2 5x20 2A Med. Glass Fuse 250V

Standard range
Order Code:

26-2490

Brand: Siba MPN: 70 004 02.2
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.618
100+ £0.538
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
90 in stock, despatched same dayAdditional quantity lead time 3 days

Miniature 20 x 5mm medium blow glass fuse from Siba, with 2A current rating.


  • Rated at 250V AC
  • Nickel plated brass end caps
  • Siba 70-004-02 series
Current Rating 2A
Diameter 5mm
Fuse Type Medium blow
Length 20mm
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot