Siba 70-001-40/0.5A 0.5A Ultra Rapid 20x5mm Fuse
Image Representative of Range

Siba 70-001-40/0.5A 0.5A Ultra Rapid 20x5mm Fuse

Standard range
Order Code:

26-5620

Brand: Siba MPN: 70-001-40/0.5A
  • Quickly find another product in this range by Current Rating:

    0.5A 1.6A 3.15A 4A
Qty Unit Price (Ex VAT)
10+ £1.18
100+ £1.10
500+ £0.960
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 18/01/2025

Very quick acting semiconductor protection fuse with high breaking capacity. Typical applications include short circuit protection of semiconductors such as triacs, thyristors and diodes.


  • 0.5A current rating
  • 250V voltage rating
  • 300kA interrupting rating
  • Ceramic body
  • 5x20mm fuse
  • Standards IEC, UL, VDE
  • 800mV voltage drop
  • 0.4W power loss
  • Siba 70-001-40 Series
Body Material Ceramic
Current Rating 0.5A
Diameter 5mm
Fuse Type Very fast acting
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot