Siegen S0420 Combination Spanner 20mm

Standard range
Order Code:

89-2555

Brand: Siegen Tools MPN: S0420 EAN-13: 5024209685962
Qty Was Unit Price (Ex VAT)
1+ £3.26   £2.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Chrome Vanadium steel. Fully polished head. Size clearly marked. Hardened and tempered for long life. Made to DIN standards.

Model NoS0420
Length:240mm
Nett Weight:0.18Kg
Set Model No(s):-
Size:20mm

Type Combination Spanner
AF Size - Imperial N/A
AF Size - Metric 20mm
Length 240mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot