Siegen S0423 Combination Spanner 23mm

Standard range
Order Code:

89-2558

Brand: Siegen Tools MPN: S0423 EAN-13: 5024209685993
Qty Was Unit Price (Ex VAT)
1+ £4.34   £3.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Chrome Vanadium steel. Fully polished head. Size clearly marked. Hardened and tempered for long life. Made to DIN standards.

Model NoS0423
Length:270mm
Nett Weight:0.24Kg
Set Model No(s):-
Size:23mm

Type Combination Spanner
AF Size - Imperial N/A
AF Size - Metric 23mm
Length 270mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot