Siegen S0424 Combination Spanner 24mm

Standard range
Order Code:

89-2559

Brand: Siegen Tools MPN: S0424 EAN-13: 5024209686006
Qty Was Unit Price (Ex VAT)
1+ £5.35   £4.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Chrome Vanadium steel. Fully polished head. Size clearly marked. Hardened and tempered for long life. Made to DIN standards.

Model NoS0424
Length:280mm
Nett Weight:0.27Kg
Set Model No(s):-
Size:24mm

Type Combination Spanner
AF Size - Imperial N/A
AF Size - Metric 24mm
Length 280mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot