Siegen S0426 Combination Spanner 26mm

Standard range
Order Code:

89-2561

Brand: Siegen Tools MPN: S0426 EAN-13: 5024209686020
Qty Was Unit Price (Ex VAT)
1+ £6.56   £5.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Chrome Vanadium steel. Fully polished head. Size clearly marked. Hardened and tempered for long life. Made to DIN standards.

Model NoS0426
Length:300mm
Nett Weight:0.35Kg
Set Model No(s):-
Size:26mm

Type Combination Spanner
AF Size - Imperial N/A
AF Size - Metric 26mm
Length 300mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot