Siegen S0428 Combination Spanner 28mm

Standard range
Order Code:

89-3583

Brand: Siegen Tools MPN: S0428 EAN-13: 5024209686044
Qty Unit Price (Ex VAT)
1+ £8.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 03/02/2025

Chrome Vanadium steel. Fully polished head. Size clearly marked. Hardened and tempered for long life. Made to DIN standards.

Model NoS0428
Length:320mm
Nett Weight:0.42Kg
Set Model No(s):-
Size:28mm

Type Combination Spanner
AF Size - Imperial N/A
AF Size - Metric 28mm
Length 320mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot