Siegen S0429 Combination Spanner 29mm

Standard range
Order Code:

89-3584

Brand: Siegen Tools MPN: S0429 EAN-13: 5024209686051
Qty Was Unit Price (Ex VAT)
1+ £8.71   £8.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Chrome Vanadium steel. Fully polished head. Size clearly marked. Hardened and tempered for long life. Made to DIN standards.

Model NoS0429
Length:330mm
Nett Weight:0.41Kg
Set Model No(s):-
Size:29mm

Type Combination Spanner
AF Size - Imperial N/A
AF Size - Metric 29mm
Length 330mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot