Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £34.93 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from Chrome Vanadium steel. Fully polished heads. Made to DIN standard. Supplied in storage/carry rack.
Model No | S0714 |
Contents: | 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16", 1", 1-1/16", 1-1/8", 1-1/4" |
Maximum Length: | 365mm |
Minimum Length: | 140mm |
Nett Weight: | 3.24Kg |
Type | Combination spanner set |
---|---|
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Metric/Imperial | Imperial |
Number of Spanners | 14 |
Set Contents | 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 15/16, 1, 1 1/16, 1 1/8, 1 1/4" |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In