Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Siegen S0741 Combination Spanner 41mm

Order Code:  

89-5190

  Copy to clipboard
Brand: Siegen Tools  Copy to clipboard MPN: S0741 Copy to clipboard EAN-13: 5024209915014
  • Country of Origin: Taiwan
 Report an error

Discontinued

Drop-forged Chrome Vanadium steel spanner. Hardened, tempered and chrome plated with fully polished jaws and 12-point ring. Super Jumbo size suitable for agricultural and industrial use.

Model NoS0741
Length:500mm
Nett Weight:1.45Kg
Size:41mm

Type Combination Spanner
AF Size - Imperial N/A
AF Size - Metric 41mm
Length 500mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot