Induction heat treated and hardened steel components. Fully chromed and polished jaw head for corrosion resistance. Fitted with oversized grips for extra comfort.
Model No | S0813 |
Length: | 160mm |
Maximum Jaw Capacity: | 20mm |
Nett Weight: | 0.19Kg |
Type: | Side Cutters |
Type | Side Cutters |
For Use With | General duty |
Length | 160mm |
Lifetime Warranty | Yes |
Material | Steel |
---|
Order Code: 85-0240
MPN: 67923
6 in stock, despatched same dayAdditional quantity lead time 3 weeks
Order Code: 86-0231
MPN: 21023
18 in stock, despatched same dayAdditional quantity lead time 14 days
Order Code: 89-5821
MPN: S0811
100 in Stock, despatched in 2 days
Order Code: 89-5822
MPN: S0812
100 in Stock, despatched in 2 days
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
Order Code: 94-5258
MPN: SSP38L
100 in Stock, despatched in 2 days
Order Code: 94-5259
MPN: SSP38XL
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In