Siegen S0925 Needle Nose Pliers Extra-Long 400mm Straight

Standard range
Order Code:

89-7493

Brand: Siegen Tools MPN: S0925 EAN-13: 5051747625853
Qty Unit Price (Ex VAT)
1+ £17.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Manufactured from drop-forged, heat treated steel with a fully polished finish. Ideal for use in areas with limited access. Non-slip foam cushion grip handles.

Model NoS0925
Length:400mm
Maximum Jaw Capacity:70mm
Nett Weight:0.51Kg
Type:Needle Nose Straight

Type Needle-Nose Pliers
Cutting Capacity Hard Wire N/A
Cutting Capacity Medium-hard Wire N/A
Cutting Capacity Piano Wire N/A
Lifetime Warranty Yes
Material Steel
Material Cutting Capability N/A
Overall Length 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot