Siemens 3RH1122-1AP00 Contactor Relay 230 V/AC, 50/50 Hz 2 contact / 2 openers

Order Code:

55-6068

Brand: Siemens MPN: 3RH1122-1AP00 EAN-13: 4011209272446

Discontinued


The Siemens 3RH1122-1AP00 is a SIRIUS Contactor Relay and forms part of the 3RH1 Series. It has been logically designed right down to the last detail, from the basic units to the accessories. The 3RH1 Contactor Relay is suitable for use in any climate and finger-safe according to EN 50274. The relay has screw terminals.

The 2NO+2NC Relay is supplied in the 230 AC voltage option and supplied in S00 Size.


  • Climate-proof
  • Touch-proof to DIN VDE 0106 part 100
  • Good contact at low currents and voltages, for electronics circuits with currents
  • Long electrical and mechanical lifetime
  • Screw terminals
  • Insulation voltage: 690V
  • Temperature range: -25°C to +60°C
  • Supply voltage: 230V AC
  • Supply voltage frequency: 50Hz
  • Contacts: 2 NO + 2NC
  • Mounting position: Vertical
  • Contactor size: S00
  • Dimensions: 45(W) x 57.5(H) x 72(D)mm
  • Type: Contactor Relay, 3RH1
  • Manufacturer's part: Siemens 3RH1122-1AP00
Current Rating 10A
Number of Poles 2
Type Contactor
Voltage Rating 690V

Reviews


Be the first to submit a review

Trustpilot