Christmas Opening Hours and Delivery Dates here
Siemens 3RT20161AP02 SIRIUS Contactor 9A 4kW 230V AC 3-pin S00 screw

Image Representative of Range

Siemens 3RT20161AP02 SIRIUS Contactor 9A 4kW 230V AC 3-pin S00 screw

Order Code:

06-8391

Brand: Siemens MPN: 3RT20161AP02 EAN-13: 4011209784949
Qty Unit Price (Ex VAT)
1+ £33.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 14/01/2026

The Siemens 3RT2016-1AP02 contactor is designed for switching electrical circuits and can handle up to 4 kW at 230 V AC with a current rating of 9 A. This unit includes an auxiliary contact for enhanced functionality. It is typically used in industrial control applications to manage electric motors and other heavy-duty equipment.
Type Contactor
Coil Voltage 230V AC
Mounting Style DIN rail
Terminals 3-pin
Auxiliary contact type 1 breaker
Connection Screw terminal
Contact Type 3 makers
Current load 9A
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3.0E7
Height 58mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2016-1AP02
Misc Attribute 2 S00
Number of auxiliary contacts as normally closed contact 1
Number of normally open contacts as main contact 3
Power 4kW
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 4kW
Rated operation power NEMA 3.677493749
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot