Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Siemens SIRIUS 3RV1 Circuit Breakers also known as MSP's (Motor Starter Protectors) have three main contact elements. In order to achieve maximum flexibility, auxiliary switches can be supplied separately. These components can be fitted as required on the switches without using tools.
This 1 NO + 1 NC Transverse Auxiliary Contact Block 3RV1901-1D (order code 55-7178), can be inserted transversely on the front. The overall width of the Circuit Breaker/ MSP remains unchanged.
Type | N/A |
---|---|
Breaking Capacity | N/A |
Current Rating | N/A |
Number of Poles | 2 |
Tripping Characteristics | N/A |
Voltage Rating | N/A |