Christmas Opening Hours and Delivery Dates here
Siemens 3RV20110HA15 Circuit Breaker 0.55-0.8 A max 690 V AC

Image Representative of Range

Siemens 3RV20110HA15 Circuit Breaker 0.55-0.8 A max 690 V AC

Order Code:

06-8543

Brand: Siemens MPN: 3RV20110HA15 EAN-13: 4011209841048
Qty Unit Price (Ex VAT)
1+ £78.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

The Siemens 3RV2011-0HA15 circuit breaker is a reliable electrical contactor with an adjustment range of 0.55 to 0.8 amps and a maximum switching voltage of 690 volts. Its compact dimensions of 45 x 97 x 97 mm make it suitable for use in space-constrained environments. Typically used in motor protection, this circuit breaker ensures safety and efficiency in industrial electrical installations.
Type Circuit breaker
Adjustment range (amperage) 0.55 - 0.8 A
Amperage adjustment range (max.) 0.8A
Amperage adjustment range (min.) 0.55A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-0HA15
Misc Attribute 2 S00
Number of Pins 3-pin
Number of Poles 3
Phase failure sensitive TRUE
Rated operation power at AC-3, 230 V 0.1kW
Rated operation power at AC-3, 400 V 0.18kW
Rated permanent current Iu 0.8A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch TRUE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot