Christmas Opening Hours and Delivery Dates here
Siemens 3RV20111JA15 Circuit Breaker 7-10A 690V size S0 screw terminal

Image Representative of Range

Siemens 3RV20111JA15 Circuit Breaker 7-10A 690V size S0 screw terminal

Order Code:

06-8667

Brand: Siemens MPN: 3RV20111JA15 EAN-13: 4011209841185
Qty Unit Price (Ex VAT)
1+ £93.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The Siemens 3RV2011-1JA15 circuit breaker is designed with an adjustment range of 7 to 10 amperes and a maximum switching voltage of 690 volts AC. With dimensions of 45 x 97 x 97 mm, it is suitable for protecting electrical circuits and equipment by preventing overloads and short circuits. This circuit breaker is typically used in industrial applications where reliable operation and electrical safety are paramount.
Type Circuit breaker
Adjustment range (amperage) 7 - 10 A
Amperage adjustment range (max.) 10A
Amperage adjustment range (min.) 7A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1JA15
Misc Attribute 2 S00
Number of Pins 3-pin
Number of Poles 3
Phase failure sensitive TRUE
Rated operation power at AC-3, 230 V 2.2kW
Rated operation power at AC-3, 400 V 4kW
Rated permanent current Iu 10A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch TRUE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot