Christmas Opening Hours and Delivery Dates here
Siemens 3RW30171BB04 Soft starter 5.5kW 400V 12.5A

Image Representative of Range

Siemens 3RW30171BB04 Soft starter 5.5kW 400V 12.5A

Order Code:

06-8731

Brand: Siemens MPN: 3RW30171BB04 EAN-13: 4011209719637
Qty Unit Price (Ex VAT)
1+ £295.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Siemens manufactures the 3RW3017-1BB04 soft starter, which supports motor power of 5.5 kW at 400 V and a nominal current of 12.5 A at 480 V. This device is ideal for reducing the mechanical stress and wear on motors during start-up. Common applications include use in pumps, fans, and conveyor systems.
Type Soft starter
Supply Voltage 480V
Dimensions (W x H x D) 45 x 95 x 150 mm
Degree of protection (IP) IP20
Depth 150mm
Function Single direction
Height 95mm
Integrated motor overload protection FALSE
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW3017-1BB04
Motor power at 400 V 5.5kW
Nominal Current 12.5A
Nominal current - rounded value 12.5A
Rated operation current Ie at 40 °C Tu 12.5A
Rated power three-phase motor, inline, at 230 V 3kW
Rated power three-phase motor, inline, at 400 V 5.5kW
Rated surrounding temperature without derating 40°C
Release class Other
Voltage type for actuating AC/DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot