Christmas Opening Hours and Delivery Dates here
Siemens 3SE5000-0AE12 Actuator Head Steel Roller Lever & 13mm Plastic Roller

Image Representative of Range

Siemens 3SE5000-0AE12 Actuator Head Steel Roller Lever & 13mm Plastic Roller

Order Code:

57-5476

Brand: Siemens MPN: 3SE50000AE12 EAN-13: 4011209695924
Qty Unit Price (Ex VAT)
1+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 15/01/2026

The Sirius 3SE5 mechanical position switches are compact and straight forward to connect. The range consists of a set of switches and actuators which can respond to many design challenges. Select the switch, add an actuator and you are ready to go.
  • Actuator head lever and roller
  • Mechanism Stainless steel lever, plastic roller
  • Switch head enclosure material plastic
  • Mechanical service life 15,000,000 cycles typical
  • Minimum actuating force 10N
  • Colour RAL 9006
Type Mechanical position switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot