Site: Industry
Currency: GBP    
Siemens Roller Actuator Head For Position Switch 3SE51/52 with Plunger or Lever

Siemens Roller Actuator Head For Position Switch 3SE51/52 with Plunger or Lever

Siemens Brand: Siemens

The Sirius 3SE5 mechanical position switches are compact and straight forward to connect. The range consists of a set of switches and actuators which can respond to many design challenges. Select the switch, add an actuator and you are ready to go.

  • Actuator head lever and roller
  • Switch head enclosure material metal or plastic
  • Mechanical service life 15,000,000 cycles typical
  • Minimum actuating force 10N
  • Depth 45mm
Order codeMftrs Part No.ActuatorMaterial
57-54723SE5000-0AD03PlungerPlastic
57-54743SE5000-0AE10LeverMetal
57-54803SE5000-0AF12AngularSteel
57-54763SE5000-0AE12LeverSteel
57-54783SE5000-0AF10AngularMetal
57-54753SE5000-0AE11LeverMetal
57-54773SE5000-0AE13LeverSteel
57-54793SE5000-0AF11AngularMetal
57-54813SE5000-0AF13AngularSteel
57-54733SE5000-0AD04PlungerPlastic


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C