Christmas Opening Hours and Delivery Dates here
Siemens 3SU12002PS101AA0 Illuminated pushbutton amber metal 230V AC

Image Representative of Range

Siemens 3SU12002PS101AA0 Illuminated pushbutton amber metal 230V AC

Order Code:

06-9061

Brand: Siemens MPN: 3SU12002PS101AA0 EAN-13: 4011209954045
  • Quickly find another product in this range by Misc Attribute 1:

    3SU1200-2PR10-1AA0 3SU1200-2PS10-1AA0
Qty Unit Price (Ex VAT)
1+ £77.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 13/01/2026

The Siemens single turn rotary potentiometer, model 3SU12002PS101AA0, features a 10 kO resistance. Its straightforward design is suitable for applications requiring variable voltage control, such as in audio equipment or industrial automation systems. Siemens is known for its reliable and high-quality electronic components.
Type Single turn rotary pot
(Ø) 22.3mm
Axle length 46mm
Axle type Round
Connection Screws
Degree of protection (IP) Other
Degree of protection (NEMA) Other
Dim (Ø x H) 22.3 mm x 40 mm
Electrical angle 280°
Height 40mm
Hole Diameter 22.3mm
IP Rating IP20
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 3SU1200-2PS10-1AA0
Misc Attribute 2 Compact device
Power Consumption 1W
Tolerance ± 10%
Torque (max.) 1Nm
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot