Siemens 5SL-7 DIN Rail Circuit Breaker Switch, 3-pin, Tripping Characteristic B

Siemens Brand: Siemens
<P>A range of <STRONG>Siemens 3-pin DIN Rail Miniature Circuit Breakers</STRONG> from the <STRONG>5SL6 Series</STRONG> that are intended for use up to 6kA. These circuit breakers have system features that are characteristic of all Siemens miniature circuit breakers.</P><P>They are suitable for the quick and easy mounting of additional components, such as auxiliary switches and fault signal contacts. The 5SL6 miniature circuit breakers can also be combined with shunt trips, under voltage releases and arc fault detection devices. They will guarantee the safe disconnection in the event of a short circuit and protect loads and the system from overload. They are also suitable for normal switching duty with loads that have a small number of switching operations as well as for reliable isolation of the equipment from the supply system. </P><P>To facilitate cable entry, the devices are equipped with rectangular terminals for the accommodation of pin busbars with cables up to 35mm2. The circuit breakers are available for a rated current range of between 10A and 32A. The 5SL6 miniature circuit breakers are supplied with <STRONG>Tripping Characteristic B</STRONG>.</P>
  • DIN Rail mount
  • Operating voltage: 230/400
  • Operational voltage: 24V DC
  • Terminals: Square for the joint accommodation of pin busbars and cable
  • Service life: 20,000 actuations
  • Operating temperature: -25°C to 45°C
  • Degree of protection: IP20
  • Tripping Characteristic: B
  • Standards: EN 60898
  • Supplied as 3-pin
  • Available in 10, 13, 16, 20, 25 and 32A options
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Type Breaking Capacity Number of Poles Tripping Characteristics Voltage Rating
Siemens 5SL6310-7 Circuit Breaker Switch 3-pin B 10 A
Siemens 5SL6310-7 Circuit Breaker Switch 3-pin B 10 A
Standard range
Order code: 55-8186
MPN: 5SL63107

12 in Stock, despatched in 4 days
1+ £36.23
10A N/A 6kA 3 B 230/400V
Siemens 5SL6316-7 Circuit Breaker Switch 3-pin B 16 A
Siemens 5SL6316-7 Circuit Breaker Switch 3-pin B 16 A
Standard range
Order code: 55-8188
MPN: 5SL63167

43 in Stock, despatched in 4 days
1+ £27.13
16A N/A 6kA 3 B 230/400V
Siemens 5SL6320-7 Circuit Breaker Switch 3-pin B 20 A
Siemens 5SL6320-7 Circuit Breaker Switch 3-pin B 20 A
Standard range
Order code: 55-8189
MPN: 5SL63207

1 in Stock, despatched in 4 days
1+ £45.73
20A N/A 6kA 3 B 230/400V
Siemens 5SL6325-7 Circuit Breaker Switch 3-pin B 25 A
Siemens 5SL6325-7 Circuit Breaker Switch 3-pin B 25 A
Standard range
Order code: 55-8190
MPN: 5SL63257

3 in Stock, despatched in 4 days
1+ £49.78
25A N/A 6kA 3 B 230/400V
Siemens 5SL6332-7 Circuit Breaker Switch 3-pin B 32 A
Siemens 5SL6332-7 Circuit Breaker Switch 3-pin B 32 A
Standard range
Order code: 55-8191
MPN: 5SL63327

29 in Stock, despatched in 4 days
1+ £58.66
32A N/A 6kA 3 B 230/400V
Mftrs. Part no.TypePinsTrippingPowerOrder code
5SL6310-7 Circuit Breaker Switch3-pinB 10A55-8186
5SL6313-7 Circuit Breaker Switch3-pin B 13A55-8187
5SL6316-7 Circuit Breaker Switch 3-pin B 16A55-8188
5SL6320-7 Circuit Breaker Switch 3-pin B 20A55-8189
5SL6325-7 Circuit Breaker Switch3-pin B 25A55-8190
5SL6332-7 Circuit Breaker Switch 3-pin B 32A55-8191


Trustpilot