Siemens 5SL6310-7 Circuit Breaker Switch 3-pin B 10 A

Standard range
Order Code:

55-8186

Brand: Siemens MPN: 5SL63107 EAN-13: 4001869388748
  • Quickly find another product in this range by Current Rating:

    10A 16A 20A 25A 32A
Qty Unit Price (Ex VAT)
1+ £36.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in Stock, despatched in 4 days

The Siemens 5SL6310-7 is a 3-pin Miniature Circuit Breaker from the 5SL6 Series that is intended for use up to 6kA. This circuit breaker has system features that are characteristic of all Siemens miniature circuit breakers.

It is suitable for the quick and easy mounting of additional components, such as auxiliary switches and fault signal contacts. The 5SL6 miniature circuit breaker can also be combined with shunt trips, under voltage releases and arc fault detection devices. It will guarantee the safe disconnection in the event of a short circuit and protect loads and the system from overload. The circuit breaker is also suitable for normal switching duty, with loads that have a small number of switching operations as well as for reliable isolation of the equipment from the supply system.

To facilitate cable entry, the device is equipped with rectangular terminals for the accommodation of pin busbars with cables up to 35mm². The circuit breakers is supplied with a rated current of 10A, and a Tripping Characteristic B.


  • Number of pins: 3
  • Operating voltage: 230/400V AC
  • Release characteristics: B
  • Dimensions: 90(L) x 70(D) x 18(W)mm
  • Short circuit breaking capacity: 6kA
  • Power rating: 10A
  • Type: DIN Rail Contact Circuit Breaker
  • Manufacturer's part: Siemens 5SL6310-7
Type N/A
Breaking Capacity 6kA
Current Rating 10A
Number of Poles 3
Tripping Characteristics B
Voltage Rating 230/400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot