Christmas Opening Hours and Delivery Dates here
Siemens 6AV66718XB100AX1 Softnet-S7 V8.0 PLC card with USB licence key

Image Representative of Range

Siemens 6AV66718XB100AX1 Softnet-S7 V8.0 PLC card with USB licence key

Order Code:

07-0639

Brand: Siemens MPN: 6AV66718XB100AX1 EAN-13: 4025515078418
Qty Unit Price (Ex VAT)
1+ £98.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 10/01/2026

The Siemens 6AV6671-8XB10-0AX1 is a memory card designed for use in programmable logic controllers (PLCs) within the Simatic range. This memory card is vital for storing and transferring data, ensuring smooth operation and easy updates to PLC programs. It is commonly used in industrial automation setups where reliability and efficiency are crucial.
Type PLC memory card
Dim (W x H) 24 mm x 2.1 mm
Height 2.1mm
Memory Size 512MB
Misc Attribute 6AV6671-8XB10-0AX1
Series Siemens-HMI
Type of mechanical accessory/spare part Other
Width 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot